Part Details for MC68HC11A1CFNE3 by Freescale Semiconductor
Overview of MC68HC11A1CFNE3 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68HC11A1CFNE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Microcontroller, 8-Bit, 6800 CPU, 2MHz, CMOS, PQCC52 RoHS: Compliant | Europe - 84 |
|
RFQ | |
DISTI #
MC68HC11A1CFNE3
|
Direct Components, Inc. | 189 |
|
RFQ |
Part Details for MC68HC11A1CFNE3
MC68HC11A1CFNE3 CAD Models
MC68HC11A1CFNE3 Part Data Attributes
|
MC68HC11A1CFNE3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC11A1CFNE3
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,6800 CPU,HC-CMOS,LDCC,52PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Bit Size | 8 | |
CPU Family | 6800 | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Speed | 2 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |