Part Details for MC68HC11A1P by Motorola Semiconductor Products
Overview of MC68HC11A1P by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68HC11A1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MicroController, 8-Bit, 48 Pin, Plastic, DIP | 1 |
|
$19.8800 | Buy Now |
|
Vyrian | OEM/CM Only | 194 |
|
RFQ |
Part Details for MC68HC11A1P
MC68HC11A1P CAD Models
MC68HC11A1P Part Data Attributes
|
MC68HC11A1P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68HC11A1P
Motorola Semiconductor Products
Microcontroller, 8-Bit, EEPROM, 6800 CPU, 2MHz, HCMOS, PDIP48, PLASTIC, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 6800 | |
Clock Frequency-Max | 2.1 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.72 mm | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 2 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC11A1P
This table gives cross-reference parts and alternative options found for MC68HC11A1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11A1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68HC11A1MC | Microcontroller, 8-Bit, EEPROM, 2.1MHz, CMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | Thales Group | MC68HC11A1P vs TS68HC11A1MC |
TS68HC11A1MCB/C | Microcontroller, 8-Bit, EEPROM, 2.1MHz, HCMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | e2v technologies | MC68HC11A1P vs TS68HC11A1MCB/C |
MC68HC11A1MP | Microcontroller | NXP Semiconductors | MC68HC11A1P vs MC68HC11A1MP |
MC68HC11A1MP | 8-BIT, EEPROM, 2MHz, MICROCONTROLLER, PDIP48, PLASTIC, DIP-48 | Motorola Mobility LLC | MC68HC11A1P vs MC68HC11A1MP |
TS68HC11A1MCB/C | Microcontroller, 8-Bit, EEPROM, 2.1MHz, CMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | Thales Group | MC68HC11A1P vs TS68HC11A1MCB/C |
TS68HC11A1MC1B/C | Microcontroller, 8-Bit, EEPROM, 2.1MHz, CMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | Thales Group | MC68HC11A1P vs TS68HC11A1MC1B/C |
MC68HC11A1VP | Microcontroller | NXP Semiconductors | MC68HC11A1P vs MC68HC11A1VP |
MC68HC11A1P | 8-BIT, EEPROM, MICROCONTROLLER, PDIP48, PLASTIC, DIP-48 | Motorola Mobility LLC | MC68HC11A1P vs MC68HC11A1P |