Part Details for MC68HC11E0CFN3R2 by Motorola Mobility LLC
Overview of MC68HC11E0CFN3R2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68HC11E0CFN3R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, HC11 CPU, MROM, 3MHz, HCMOS, PQCC52 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1427 |
|
$9.5300 / $11.2200 | Buy Now |
Part Details for MC68HC11E0CFN3R2
MC68HC11E0CFN3R2 CAD Models
MC68HC11E0CFN3R2 Part Data Attributes:
|
MC68HC11E0CFN3R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC11E0CFN3R2
Motorola Mobility LLC
8-BIT, MROM, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.125 mm | |
Number of I/O Lines | 38 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 4.57 mm | |
Speed | 3 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.125 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC11E0CFN3R2
This table gives cross-reference parts and alternative options found for MC68HC11E0CFN3R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11E0CFN3R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC11E0CFN3 | 8-BIT, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Rochester Electronics LLC | MC68HC11E0CFN3R2 vs MC68HC11E0CFN3 |
MC68HC11E1CFNE3R | 8 BIT MCU, 512 BYTES EE - EPP | Freescale Semiconductor | MC68HC11E0CFN3R2 vs MC68HC11E1CFNE3R |
MC68HC11E0CFN3R2 | 8-BIT, MROM, 3 MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Rochester Electronics LLC | MC68HC11E0CFN3R2 vs MC68HC11E0CFN3R2 |
MC68HC11E0CFN3 | 8-BIT, MROM, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68HC11E0CFN3R2 vs MC68HC11E0CFN3 |