MC68HC11E0MFNE2
Description: MICROCONTROLLER

Overview of MC68HC11E0MFNE2 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MC68HC11E0MFNE2 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68HC11E0MFNE2 by NXP Semiconductors

MC68HC11E0MFNE2
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LCC-52
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
52 Weeks
Date Of Intro
1988-01-01
Samacsys Manufacturer
NXP
Has ADC
YES
Additional Feature
SEATED HEIGHT CALCULATED
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQCC-J52
JESD-609 Code
e3
Length
19.125 mm
Moisture Sensitivity Level
3
Number of I/O Lines
38
Number of Terminals
52
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
250
ROM Programmability
ROM LESS
Seated Height-Max
5.08 mm
Speed
2 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
19.125 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68HC11E0MFNE2
    NXP Semiconductors
    MICROCONTROLLER
    VS

Alternate Parts for MC68HC11E0MFNE2

This table gives cross-reference parts and alternative options found for MC68HC11E0MFNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11E0MFNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HC11E0VFN2 8-BIT, MROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MC68HC11E0MFNE2 vs MC68HC11E0VFN2
MC68HC11E0VFN2 8-BIT, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Freescale Semiconductor MC68HC11E0MFNE2 vs MC68HC11E0VFN2
MC68HC11E0MFN2 8-BIT, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Freescale Semiconductor MC68HC11E0MFNE2 vs MC68HC11E0MFN2
Part Number Description Manufacturer Compare
MC68HC11E9CFN3 8-BIT, MROM, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MC68HC11E0MFNE2 vs MC68HC11E9CFN3
MC68HC11E20MFN2 8-BIT, MROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Freescale Semiconductor MC68HC11E0MFNE2 vs MC68HC11E20MFN2
MC68L11E1CFN2 8-BIT, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, QCC-52 Motorola Mobility LLC MC68HC11E0MFNE2 vs MC68L11E1CFN2
MC68HC11E1CFN3 8-BIT, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Freescale Semiconductor MC68HC11E0MFNE2 vs MC68HC11E1CFN3
935318971574 Microcontroller NXP Semiconductors MC68HC11E0MFNE2 vs 935318971574
MC68HC11E9CFN2 8-BIT, MROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Freescale Semiconductor MC68HC11E0MFNE2 vs MC68HC11E9CFN2
MC68HC11E1MFNE3 MICROCONTROLLER NXP Semiconductors MC68HC11E0MFNE2 vs MC68HC11E1MFNE3
MC68HC11E0MFN3 8-BIT, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, QCC-52 Freescale Semiconductor MC68HC11E0MFNE2 vs MC68HC11E0MFN3
MC68HC11E9FNR2 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Freescale Semiconductor MC68HC11E0MFNE2 vs MC68HC11E9FNR2
MC68HC11E9MFN1 8-BIT, MROM, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MC68HC11E0MFNE2 vs MC68HC11E9MFN1

Related Parts for MC68HC11E0MFNE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC11E0MFNE2 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC11E0MFNE2 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC68HC11E0MFNE2 would you like to use for your alert(s)?
  • Please alert me when MC68HC11E0MFNE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC11E0MFNE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC11E0MFNE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC11E0MFNE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC11E0MFNE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC11E0MFNE2 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: