Part Details for MC68HC705B16NCFNE by Freescale Semiconductor
Overview of MC68HC705B16NCFNE by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC705B16NCFNE
MC68HC705B16NCFNE CAD Models
MC68HC705B16NCFNE Part Data Attributes
|
MC68HC705B16NCFNE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC705B16NCFNE
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,LDCC,52PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 6805 | |
JESD-30 Code | S-PQCC-J52 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 352 | |
ROM (words) | 15168 | |
ROM Programmability | UVPROM | |
Speed | 2.1 MHz | |
Supply Current-Max | 6 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |