Part Details for MC68HC705C4ACP by Freescale Semiconductor
Overview of MC68HC705C4ACP by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68HC705C4ACP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, 6805 CPU, OTPROM, 2.1MHz, HCMOS, PDIP40 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 8 |
|
$7.1100 / $8.3600 | Buy Now |
Part Details for MC68HC705C4ACP
MC68HC705C4ACP CAD Models
MC68HC705C4ACP Part Data Attributes
|
MC68HC705C4ACP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC705C4ACP
Freescale Semiconductor
8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
Length | 52.07 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 2.1 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC705C4ACP
This table gives cross-reference parts and alternative options found for MC68HC705C4ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705C4ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC705C4ACP | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | MC68HC705C4ACP vs MC68HC705C4ACP |
MC68HC705C4ACP | Microcontroller, 8-Bit, OTPROM, 2.1MHz, HCMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | MC68HC705C4ACP vs MC68HC705C4ACP |