-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HC05 CORE + 8K RAM + EPR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, PLCC | 1 |
|
$50.0000 | Buy Now |
|
ComSIT USA | 8-BIT MICROCONTROLLER UNIT Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, PQCC44 RoHS: Compliant | Europe - 35 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 20 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 15 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 8KB OTP 44PLCC | 7142 |
|
$45.2180 / $67.8270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC68HC705C8ACFNE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC705C8ACFNE
Freescale Semiconductor
HC05 CORE + 8K RAM + EPR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | LCC | |
Package Description | LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | OPERATES AT 3.3V SUPPLY @ 1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 6805 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 176 | |
ROM (words) | 7744 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 2.1 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC68HC705C8ACFNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705C8ACFNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC705C8ACFNE | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44 | NXP Semiconductors | MC68HC705C8ACFNE vs MC68HC705C8ACFNE |
MC68HC705C8ACFN | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,LDCC,44PIN,PLASTIC | Freescale Semiconductor | MC68HC705C8ACFNE vs MC68HC705C8ACFN |
MC68HC705C8ACFN | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | MC68HC705C8ACFNE vs MC68HC705C8ACFN |