Part Details for MC68HC705C8ACPE by NXP Semiconductors
Overview of MC68HC705C8ACPE by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68HC705C8ACPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC68HC705C8ACPE
|
EBV Elektronik | MCU 8-bit HC05 CISC 8KB EPROM 3.3V/5V 40-Pin PDIP (Alt: MC68HC705C8ACPE) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for MC68HC705C8ACPE
MC68HC705C8ACPE CAD Models
MC68HC705C8ACPE Part Data Attributes
|
MC68HC705C8ACPE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC705C8ACPE
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4.2 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 52.07 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 40 | |
PWM Channels | NO | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 2.1 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13.97 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |