Part Details for MC68HC705C8CS by Rochester Electronics LLC
Overview of MC68HC705C8CS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC705C8CS
MC68HC705C8CS CAD Models
MC68HC705C8CS Part Data Attributes:
|
MC68HC705C8CS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC705C8CS
Rochester Electronics LLC
Microcontroller, 8-Bit, UVPROM, HCMOS, CDIP40, CERDIP-40
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY @ 1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-CDIP-T40 | |
Length | 52.27 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 40 | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
ROM Programmability | UVPROM | |
Seated Height-Max | 6.09 mm | |
Surface Mount | NO | |
Technology | HCMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |