Part Details for MC68HC705J1ACDW by NXP Semiconductors
Overview of MC68HC705J1ACDW by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC705J1ACDW
MC68HC705J1ACDW CAD Models
MC68HC705J1ACDW Part Data Attributes
|
MC68HC705J1ACDW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC705J1ACDW
NXP Semiconductors
Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-08-17 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2 MHZ AT 3.3V NOMINAL SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 13.3 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
ROM Programmability | EPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 2.1 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC705J1ACDW
This table gives cross-reference parts and alternative options found for MC68HC705J1ACDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705J1ACDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC705J1ACDW | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Motorola Mobility LLC | MC68HC705J1ACDW vs MC68HC705J1ACDW |
MC68HC705J1ACDWR2 | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Freescale Semiconductor | MC68HC705J1ACDW vs MC68HC705J1ACDWR2 |
MC68HC705J1ACDWR2 | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Motorola Mobility LLC | MC68HC705J1ACDW vs MC68HC705J1ACDWR2 |
MC68HC705J1ACDW | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Freescale Semiconductor | MC68HC705J1ACDW vs MC68HC705J1ACDW |