Part Details for MC68HC705JP7CDW by NXP Semiconductors
Overview of MC68HC705JP7CDW by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC68HC705JP7CDW
MC68HC705JP7CDW CAD Models
MC68HC705JP7CDW Part Data Attributes
|
MC68HC705JP7CDW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC705JP7CDW
NXP Semiconductors
Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-07-20 | |
Peak Reflow Temperature (Cel) | 220 | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC705JP7CDW
This table gives cross-reference parts and alternative options found for MC68HC705JP7CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705JP7CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC705JP7CDW | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC68HC705JP7CDW vs MC68HC705JP7CDW |
MC68HC705JP7CDW | Microcontroller, 8-Bit, OTPROM, 2.1MHz, HCMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | MC68HC705JP7CDW vs MC68HC705JP7CDW |
MC68HC705JP7CDW | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,SOP,28PIN,PLASTIC | Freescale Semiconductor | MC68HC705JP7CDW vs MC68HC705JP7CDW |