Part Details for MC68HC705P9CDW by Motorola Mobility LLC
Overview of MC68HC705P9CDW by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68HC705P9CDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ |
Part Details for MC68HC705P9CDW
MC68HC705P9CDW CAD Models
MC68HC705P9CDW Part Data Attributes
|
MC68HC705P9CDW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC705P9CDW
Motorola Mobility LLC
8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | 3 TO 3.6 @ 2MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 6805 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.925 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 2104 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 2.1 MHz | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC705P9CDW
This table gives cross-reference parts and alternative options found for MC68HC705P9CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705P9CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC705P9MDW | Microcontroller, 8-Bit, OTPROM, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | MC68HC705P9CDW vs MC68HC705P9MDW |
MC68HC705P9CDW | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,SOP,28PIN,PLASTIC | Freescale Semiconductor | MC68HC705P9CDW vs MC68HC705P9CDW |
MC68HC705P9DW | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,SOP,28PIN,PLASTIC | Freescale Semiconductor | MC68HC705P9CDW vs MC68HC705P9DW |
MC68HC705P9DW | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC68HC705P9CDW vs MC68HC705P9DW |
MC68HC705P9VDW | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC68HC705P9CDW vs MC68HC705P9VDW |
MC68HC705P9MDW | Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, CMOS, PDSO28, SOIC-28 | Motorola Semiconductor Products | MC68HC705P9CDW vs MC68HC705P9MDW |
MC68HC705P9CDW | Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, CMOS, PDSO28, SOIC-28 | Motorola Semiconductor Products | MC68HC705P9CDW vs MC68HC705P9CDW |
MC68HC705P9DW | Microcontroller, 8-Bit, OTPROM, 2.1MHz, CMOS, PDSO28, SOIC-28 | Motorola Semiconductor Products | MC68HC705P9CDW vs MC68HC705P9DW |
MC68HC705P9MDW | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Freescale Semiconductor | MC68HC705P9CDW vs MC68HC705P9MDW |