Microcontrollers and Processors
MC68HC711E20CFN2
Description: Microcontroller, 8-Bit, OTPROM, 2MHz, HCMOS, PQCC52, PLASTIC, LCC-52

Overview of MC68HC711E20CFN2 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MC68HC711E20CFN2 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68HC711E20CFN2 by Rochester Electronics LLC

MC68HC711E20CFN2
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
52
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
16
Bit Size
8
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQCC-J52
Length
19.125 mm
Number of I/O Lines
38
Number of Terminals
52
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
ROM Programmability
OTPROM
Seated Height-Max
4.57 mm
Speed
2 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
19.125 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68HC711E20CFN2
    Rochester Electronics LLC
    Microcontroller, 8-Bit, OTPROM, 2MHz, HCMOS, PQCC52, PLASTIC, LCC-52
    VS

Alternate Parts for MC68HC711E20CFN2

This table gives cross-reference parts and alternative options found for MC68HC711E20CFN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC711E20CFN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HC711E20CFN2 8-BIT, OTPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MC68HC711E20CFN2 vs MC68HC711E20CFN2
MC68HC711E20MFN2 Microcontroller, 8-Bit, OTPROM, 2MHz, HCMOS, PQCC52, PLASTIC, LCC-52 Rochester Electronics LLC MC68HC711E20CFN2 vs MC68HC711E20MFN2
MC68HC711E20VFN2 8-BIT, OTPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MC68HC711E20CFN2 vs MC68HC711E20VFN2
MC68HC711E20VFN2 Microcontroller, 8-Bit, OTPROM, 2MHz, HCMOS, PQCC52, PLASTIC, LCC-52 Rochester Electronics LLC MC68HC711E20CFN2 vs MC68HC711E20VFN2
MC68HC711E20MFN2 8-BIT, OTPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Freescale Semiconductor MC68HC711E20CFN2 vs MC68HC711E20MFN2
Part Number Description Manufacturer Compare
MC68HC711E20VFN2 8-BIT, OTPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MC68HC711E20CFN2 vs MC68HC711E20VFN2
MC68HC711E20MFN2 8-BIT, OTPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Freescale Semiconductor MC68HC711E20CFN2 vs MC68HC711E20MFN2
MC68HC711E20VFN2 Microcontroller, 8-Bit, OTPROM, 2MHz, HCMOS, PQCC52, PLASTIC, LCC-52 Rochester Electronics LLC MC68HC711E20CFN2 vs MC68HC711E20VFN2
MC68HC711E20MFN2 Microcontroller, 8-Bit, OTPROM, 2MHz, HCMOS, PQCC52, PLASTIC, LCC-52 Rochester Electronics LLC MC68HC711E20CFN2 vs MC68HC711E20MFN2

Related Parts for MC68HC711E20CFN2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC711E20CFN2 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC711E20CFN2 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC68HC711E20CFN2 would you like to use for your alert(s)?
  • Please alert me when MC68HC711E20CFN2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC711E20CFN2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC711E20CFN2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC711E20CFN2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC711E20CFN2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC711E20CFN2 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: