Microcontrollers and Processors
MC68HC711KA4MFS3
Description: 8-BIT, UVPROM, 3MHz, MICROCONTROLLER, CQFP64, CERQUAD-64

Overview of MC68HC711KA4MFS3 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for MC68HC711KA4MFS3 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68HC711KA4MFS3 by Motorola Mobility LLC

MC68HC711KA4MFS3
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QFP
Package Description
QFP, LDCC68,1.0SQ
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
CPU Family
6800
Clock Frequency-Max
12 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CQFP-G64
JESD-609 Code
e0
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of I/O Lines
51
Number of Serial I/Os
2
Number of Terminals
64
Number of Timers
1
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
768
RAM (words)
768
ROM (words)
24576
ROM Programmability
UVPROM
Speed
3 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68HC711KA4MFS3
    Motorola Mobility LLC
    8-BIT, UVPROM, 3MHz, MICROCONTROLLER, CQFP64, CERQUAD-64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC711KA4MFS3 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC711KA4MFS3 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC68HC711KA4MFS3 would you like to use for your alert(s)?
  • Please alert me when MC68HC711KA4MFS3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC711KA4MFS3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC711KA4MFS3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC711KA4MFS3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC711KA4MFS3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC711KA4MFS3 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: