Microcontrollers and Processors
MC68HC908GZ48CFU
Description: 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64

Overview of MC68HC908GZ48CFU by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for MC68HC908GZ48CFU by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68HC908GZ48CFU by Motorola Mobility LLC

MC68HC908GZ48CFU
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QFP
Package Description
QFP, QFP64,.7SQ,32
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES AT 3.3 V SUPPLY @ 4 MHZ
Address Bus Width
Bit Size
8
CPU Family
68HC08
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
Length
14 mm
Number of I/O Lines
53
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP64,.7SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
1536
ROM (words)
49152
ROM Programmability
FLASH
Seated Height-Max
2.45 mm
Speed
8 MHz
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68HC908GZ48CFU
    Motorola Mobility LLC
    8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64
    VS

Alternate Parts for MC68HC908GZ48CFU

This table gives cross-reference parts and alternative options found for MC68HC908GZ48CFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908GZ48CFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HC908GZ48VFU IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,64PIN,PLASTIC Freescale Semiconductor MC68HC908GZ48CFU vs MC68HC908GZ48VFU
MC68HC908GZ48MFU 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 Motorola Mobility LLC MC68HC908GZ48CFU vs MC68HC908GZ48MFU
MC68HC908GZ48MFU 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 Freescale Semiconductor MC68HC908GZ48CFU vs MC68HC908GZ48MFU
Part Number Description Manufacturer Compare
MC68HC908GZ48CFA 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 Motorola Mobility LLC MC68HC908GZ48CFU vs MC68HC908GZ48CFA
MC68HC908GR16CFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC68HC908GZ48CFU vs MC68HC908GR16CFJ
MC908GZ60CFU 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 Motorola Mobility LLC MC68HC908GZ48CFU vs MC908GZ60CFU
MC68HC908GZ60VFU 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 Motorola Mobility LLC MC68HC908GZ48CFU vs MC68HC908GZ60VFU
MC908GZ60VFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC68HC908GZ48CFU vs MC908GZ60VFJ
MC68HC908GZ16MFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC68HC908GZ48CFU vs MC68HC908GZ16MFJ
MC68HC908GR8ACDW 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 Motorola Mobility LLC MC68HC908GZ48CFU vs MC68HC908GR8ACDW
MC908GZ32MFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC68HC908GZ48CFU vs MC908GZ32MFJ
MC68HC908GR8ACP 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 Motorola Mobility LLC MC68HC908GZ48CFU vs MC68HC908GR8ACP
KMC908GR16MFA 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-48 Motorola Mobility LLC MC68HC908GZ48CFU vs KMC908GR16MFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC908GZ48CFU by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC908GZ48CFU by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC68HC908GZ48CFU would you like to use for your alert(s)?
  • Please alert me when MC68HC908GZ48CFU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC908GZ48CFU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC908GZ48CFU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC908GZ48CFU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC908GZ48CFU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC908GZ48CFU by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: