Part Details for MC68HC908JB8ADW by Freescale Semiconductor
Overview of MC68HC908JB8ADW by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MC68HC908JB8ADW
MC68HC908JB8ADW CAD Models
MC68HC908JB8ADW Part Data Attributes:
|
MC68HC908JB8ADW
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC908JB8ADW
Freescale Semiconductor
8-BIT, FLASH, 3MHz, MICROCONTROLLER, PDSO28, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 3 MHz | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908JB8ADW
This table gives cross-reference parts and alternative options found for MC68HC908JB8ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908JB8ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908JB8ADWE | 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PDSO28, ROHS COMPLIANT, SOIC-28 | Rochester Electronics LLC | MC68HC908JB8ADW vs MC908JB8ADWE |
MC68HC908JB8ADWR2 | 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PDSO28 | NXP Semiconductors | MC68HC908JB8ADW vs MC68HC908JB8ADWR2 |
MC68HC908JB8ADW | MICROCONTROLLER | NXP Semiconductors | MC68HC908JB8ADW vs MC68HC908JB8ADW |
MC908JB8ADWE | 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PDSO28, ROHS COMPLIANT, SOIC-28 | Freescale Semiconductor | MC68HC908JB8ADW vs MC908JB8ADWE |
MC68HC908JB8ADWR2 | 8-BIT, FLASH, 3MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC68HC908JB8ADW vs MC68HC908JB8ADWR2 |
MC908JB8ADWE | MICROCONTROLLER | NXP Semiconductors | MC68HC908JB8ADW vs MC908JB8ADWE |