Part Details for MC68HC908QT4CFQ by Freescale Semiconductor
Overview of MC68HC908QT4CFQ by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC68HC908QT4CFQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, HC08/S08 CPU, 8MHz, HCMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 109 |
|
$1.8200 / $2.1400 | Buy Now |
Part Details for MC68HC908QT4CFQ
MC68HC908QT4CFQ CAD Models
MC68HC908QT4CFQ Part Data Attributes
|
MC68HC908QT4CFQ
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC908QT4CFQ
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,LLCC,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N8 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908QT4CFQ
This table gives cross-reference parts and alternative options found for MC68HC908QT4CFQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908QT4CFQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908QT4CFQ | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, DFN-8 | Freescale Semiconductor | MC68HC908QT4CFQ vs MC908QT4CFQ |
MC908QT4CFQE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC68HC908QT4CFQ vs MC908QT4CFQE |
MC908QT4CFQ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8 | NXP Semiconductors | MC68HC908QT4CFQ vs MC908QT4CFQ |
MC908QT4VFQE | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, DFN-8 | Freescale Semiconductor | MC68HC908QT4CFQ vs MC908QT4VFQE |
MC908QT4CFQE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, DFN-8 | Freescale Semiconductor | MC68HC908QT4CFQ vs MC908QT4CFQE |
MC908QT4MFQE | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, DFN-8 | Freescale Semiconductor | MC68HC908QT4CFQ vs MC908QT4MFQE |
MC908QT4VFQ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8 | NXP Semiconductors | MC68HC908QT4CFQ vs MC908QT4VFQ |
MC908QT4VFQ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, DFN-8 | Freescale Semiconductor | MC68HC908QT4CFQ vs MC908QT4VFQ |
MC908QT4MFQE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC68HC908QT4CFQ vs MC908QT4MFQE |
MC908QT4MFQ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, DFN-8 | Freescale Semiconductor | MC68HC908QT4CFQ vs MC908QT4MFQ |