Part Details for MC68LC302AF20VCT by NXP Semiconductors
Overview of MC68LC302AF20VCT by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC68LC302AF20VCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8647
|
Newark | 68K Intgr Com Proc, Dma/ Tray Rohs Compliant: Yes |Nxp MC68LC302AF20VCT Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1100 / $48.9300 | Buy Now |
|
Rochester Electronics | Integrated Multiprotocol Microprocessor, 32-Bit, MC68000 Family, DMA CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 320 |
|
$47.9900 / $56.4600 | Buy Now |
|
Chip1Cloud | Low Cost Integrated Multiprotocol Processor | IC MPU M683XX 20MHZ 100LQFP | 1900 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 6030 |
|
$78.9500 | RFQ |
Part Details for MC68LC302AF20VCT
MC68LC302AF20VCT CAD Models
MC68LC302AF20VCT Part Data Attributes:
|
MC68LC302AF20VCT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68LC302AF20VCT
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |