Part Details for MC68SEC000AA10 by NXP Semiconductors
Overview of MC68SEC000AA10 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68SEC000AA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MPU ColdFire M68000 Processor RISC 32bit 10MHz 5V 64-Pin PQFP Tray / IC MPU M680X0 10MHZ 64QFP | 8000 |
|
RFQ | |
DISTI #
4375918
|
Farnell | MICROPROCESSORS IC'S RoHS: Compliant Min Qty: 420 Lead time: 3 Weeks, 1 Days Container: Each | 1344 |
|
$17.6839 | Buy Now |
Part Details for MC68SEC000AA10
MC68SEC000AA10 CAD Models
MC68SEC000AA10 Part Data Attributes:
|
MC68SEC000AA10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68SEC000AA10
NXP Semiconductors
MC68SEC000AA10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1988-01-01 | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Speed | 10 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |