Part Details for MC68SEC000FU10 by Motorola Semiconductor Products
Overview of MC68SEC000FU10 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68SEC000FU10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC68SEC000FU10-ND
|
DigiKey | IC MPU 10MHZ 64QFP Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7560 In Stock |
|
$8.6400 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | 14 |
|
$10.3880 / $11.6865 | Buy Now | |
|
Quest Components | 28 |
|
$8.7000 / $11.6000 | Buy Now |
Part Details for MC68SEC000FU10
MC68SEC000FU10 CAD Models
MC68SEC000FU10 Part Data Attributes:
|
MC68SEC000FU10
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68SEC000FU10
Motorola Semiconductor Products
Microprocessor, 32-Bit, 10MHz, CMOS, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Speed | 10 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |