Part Details for MC7457RX1267LC by NXP Semiconductors
Overview of MC7457RX1267LC by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7457RX1267LC
MC7457RX1267LC CAD Models
MC7457RX1267LC Part Data Attributes:
|
MC7457RX1267LC
NXP Semiconductors
Buy Now
|
Compare Parts:
MC7457RX1267LC
NXP Semiconductors
32-BIT, 1267MHz, RISC PROCESSOR, CBGA483
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 483 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 1267 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC7457RX1267LC
This table gives cross-reference parts and alternative options found for MC7457RX1267LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7457RX1267LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7457VG1267LC | 32-BIT, 1267MHz, RISC PROCESSOR, CBGA483 | NXP Semiconductors | MC7457RX1267LC vs MC7457VG1267LC |
KMC7457VG1267LC | 32-BIT, 1267MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 | Freescale Semiconductor | MC7457RX1267LC vs KMC7457VG1267LC |
PPC7457RX1267LB | 32-BIT, 1267MHz, RISC PROCESSOR, CBGA483 | NXP Semiconductors | MC7457RX1267LC vs PPC7457RX1267LB |
PPC7457RX1267LB | 32-BIT, 1267MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | Motorola Mobility LLC | MC7457RX1267LC vs PPC7457RX1267LB |
MC7457VG1267LC | APOLO7 RV1.2,1.3V,105C | Freescale Semiconductor | MC7457RX1267LC vs MC7457VG1267LC |
PPC7457RX1267LB | 32-BIT, 1267MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Freescale Semiconductor | MC7457RX1267LC vs PPC7457RX1267LB |
KMC7457RX1267LC | 32-BIT, 1267MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Freescale Semiconductor | MC7457RX1267LC vs KMC7457RX1267LC |
MC7457RX1267LC | APOLO7 RV1.2,1.3V,105C | Freescale Semiconductor | MC7457RX1267LC vs MC7457RX1267LC |