Part Details for MC74AC11DR2 by onsemi
Overview of MC74AC11DR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC11DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4840
|
Newark | 74Ac11 - Ic Gate And 3Ch 3-Inp 14-Soic |Onsemi MC74AC11DR2 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
2156-MC74AC11DR2-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14-SOIC Min Qty: 2959 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2195 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, AC-CMOS, 14 Pin, Plastic, SOP | 3265 |
|
$0.0849 / $0.1959 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, AC-CMOS, 14 Pin, Plastic, SOP | 1756 |
|
$0.1600 / $0.8000 | Buy Now |
|
Rochester Electronics | 74AC11 - IC GATE AND 3CH 3-INP 14-SOIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
4194301
|
Farnell | 74AC11 - IC GATE AND 3CH 3-INP 14-SOIC RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 12500 |
|
$0.0991 | Buy Now |
Part Details for MC74AC11DR2
MC74AC11DR2 CAD Models
MC74AC11DR2 Part Data Attributes
|
MC74AC11DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC11DR2
onsemi
AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC11DR2
This table gives cross-reference parts and alternative options found for MC74AC11DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC11DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC11DCR1 | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC11DR2 vs MC74AC11DCR1 |
74AC11SC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | MC74AC11DR2 vs 74AC11SC |
SN74AC11IDREP | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 | Texas Instruments | MC74AC11DR2 vs SN74AC11IDREP |
MC74AC11DC | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC11DR2 vs MC74AC11DC |
SN74AC11DRE4 | 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | MC74AC11DR2 vs SN74AC11DRE4 |
74AC11SCXR | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC11DR2 vs 74AC11SCXR |
74AC11SCQR | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14, Gate | National Semiconductor Corporation | MC74AC11DR2 vs 74AC11SCQR |
SN74AC11D | 3-ch, 3-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 | Texas Instruments | MC74AC11DR2 vs SN74AC11D |
SN74AC11IDRQ1 | Automotive Catalog Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | MC74AC11DR2 vs SN74AC11IDRQ1 |
MC74AC11DC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74AC11DR2 vs MC74AC11DC |