-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple 3-Input AND Gate, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0596
|
Newark | And Gate, Tri, 3 I/P, Soic-14, Logic Family/Base Number:74Ac11, Logic Type:And Gate, Output Current:-, No. Of Inputs:3, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Family:74Ac, Rohs Compliant: Yes |Onsemi MC74AC11DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 204 |
|
$0.2150 / $0.4470 | Buy Now |
DISTI #
45J1258
|
Newark | Ic,logic Gate,3 3-Input And,ac-Cmos,sop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC74AC11DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2580 | Buy Now |
DISTI #
MC74AC11DR2GOSCT-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4316 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
MC74AC11DR2G
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74AC11DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 25004529 Factory Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
MC74AC11DR2G
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74AC11DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
863-MC74AC11DR2G
|
Mouser Electronics | Logic Gates 2-6V Triple 3-Input AND RoHS: Compliant | 3699 |
|
$0.1860 / $0.4300 | Buy Now |
DISTI #
70547230
|
RS | MC74AC11DR2G, Triple 3-Input AND Logic Gate, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74AC11DR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3430 / $0.4040 | RFQ |
|
Future Electronics | MC74AC11 Series 5 V Surface Mount Triple 3 Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1850 / $0.1980 | Buy Now |
|
Rochester Electronics | 74AC11 - MC74AC11DR2G - Triple 3-Input AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 42029 |
|
$0.1860 / $0.2188 | Buy Now |
DISTI #
MC74AC11DR2G
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74AC11DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 25004529 Factory Stock |
|
$0.1860 / $0.2220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC11DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC11DR2G
onsemi
Triple 3-Input AND Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74AC11DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC11DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC11DCR1 | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC11DR2G vs MC74AC11DCR1 |
74AC11SC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | MC74AC11DR2G vs 74AC11SC |
SN74AC11IDREP | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 | Texas Instruments | MC74AC11DR2G vs SN74AC11IDREP |
MC74AC11DC | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC11DR2G vs MC74AC11DC |
SN74AC11DRE4 | 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | MC74AC11DR2G vs SN74AC11DRE4 |
74AC11SCXR | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC11DR2G vs 74AC11SCXR |
74AC11SCQR | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14, Gate | National Semiconductor Corporation | MC74AC11DR2G vs 74AC11SCQR |
SN74AC11D | 3-ch, 3-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 | Texas Instruments | MC74AC11DR2G vs SN74AC11D |
SN74AC11IDRQ1 | Automotive Catalog Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | MC74AC11DR2G vs SN74AC11IDRQ1 |
MC74AC11DC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74AC11DR2G vs MC74AC11DC |