Part Details for MC74AC11ML1 by onsemi
Overview of MC74AC11ML1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC11ML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4842
|
Newark | Mc74Ac11Ml1, Motor Drivers/Controllers |Onsemi MC74AC11ML1 Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
2156-MC74AC11ML1-ND
|
DigiKey | IC GATE AND 3-INP Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | 74AC11 - AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19000 |
|
$0.0967 / $0.1138 | Buy Now |
DISTI #
4185952
|
Farnell | MC74AC11ML1, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 3206 Lead time: 3 Weeks, 1 Days Container: Each | 19000 |
|
$0.1093 | Buy Now |
Part Details for MC74AC11ML1
MC74AC11ML1 CAD Models
MC74AC11ML1 Part Data Attributes
|
MC74AC11ML1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC11ML1
onsemi
IC,LOGIC GATE,3 3-INPUT AND,AC-CMOS,SOP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | EIAJ, SOP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74AC11ML1
This table gives cross-reference parts and alternative options found for MC74AC11ML1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC11ML1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC11MEL | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74AC11ML1 vs MC74AC11MEL |
MC74AC11MEL | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | MC74AC11ML1 vs MC74AC11MEL |
MC74AC11MELG | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, LEAD FREE, EIAJ, SO-14 | Rochester Electronics LLC | MC74AC11ML1 vs MC74AC11MELG |
MC74AC11MELG | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | MC74AC11ML1 vs MC74AC11MELG |
MC74AC11M | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, EIAJ-14 | onsemi | MC74AC11ML1 vs MC74AC11M |