Part Details for MC74AC240N by onsemi
Overview of MC74AC240N by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74AC240N
MC74AC240N CAD Models
MC74AC240N Part Data Attributes:
|
MC74AC240N
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC240N
onsemi
AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74AC240N
This table gives cross-reference parts and alternative options found for MC74AC240N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC240N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS240-PCA | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Cobham Semiconductor Solutions | MC74AC240N vs UT54ACS240-PCA |
5962H9656801VRC | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | MC74AC240N vs 5962H9656801VRC |
HD74AC240P | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, DP-20N | Hitachi Ltd | MC74AC240N vs HD74AC240P |
CD54AC240F3A | Military 8-ch, 1.5-V to 5.5-V inverters 20-CDIP -55 to 125 | Texas Instruments | MC74AC240N vs CD54AC240F3A |
UT54ACS240-PCC | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Cobham Semiconductor Solutions | MC74AC240N vs UT54ACS240-PCC |
74AC240PCQR | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | MC74AC240N vs 74AC240PCQR |
74AC240B | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | MC74AC240N vs 74AC240B |
54ACQ240DMQB/NOPB | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74AC240N vs 54ACQ240DMQB/NOPB |
5962R9656801QRX | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | MC74AC240N vs 5962R9656801QRX |
54AC240DM | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74AC240N vs 54AC240DM |