Part Details for MC74ACT244DWR2 by onsemi
Overview of MC74ACT244DWR2 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC74ACT244DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1489 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 725 |
|
$0.2625 / $0.9375 | Buy Now |
|
Bristol Electronics | 291 |
|
RFQ | ||
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 1191 |
|
$0.2850 / $0.7125 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 1016 |
|
$0.1781 / $0.4275 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 580 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 7 |
|
$0.3000 | Buy Now |
Part Details for MC74ACT244DWR2
MC74ACT244DWR2 CAD Models
MC74ACT244DWR2 Part Data Attributes
|
MC74ACT244DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT244DWR2
onsemi
ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74ACT244DWR2
This table gives cross-reference parts and alternative options found for MC74ACT244DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT244DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74ACT244FW-ELP | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74ACT244DWR2 vs TC74ACT244FW-ELP |
CD74ACT244M | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Ge Solid State | MC74ACT244DWR2 vs CD74ACT244M |
74ACT244SC | Octal Buffer/Line Driver with 3-STATE Outputs, 38-TUBE | onsemi | MC74ACT244DWR2 vs 74ACT244SC |
74ACT244D | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | MC74ACT244DWR2 vs 74ACT244D |
CD74ACT244M | IC,BUFFER/DRIVER,DUAL,4-BIT,ACT-CMOS,SOP,20PIN,PLASTIC | Intersil Corporation | MC74ACT244DWR2 vs CD74ACT244M |
SN74ACT244DW | Eight-channel, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and three-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74ACT244DWR2 vs SN74ACT244DW |
CD74ACT244M | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MC74ACT244DWR2 vs CD74ACT244M |
CD74ACT244M96 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MC74ACT244DWR2 vs CD74ACT244M96 |
CD74ACT244MX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Ge Solid State | MC74ACT244DWR2 vs CD74ACT244MX |
SN74ACT244DWE4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74ACT244DWR2 vs SN74ACT244DWE4 |