| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT244M96 | Texas Instruments | $0.4826 | Bus Driver, ACT Series, 8-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M vs CD74ACT244M96 |
| MC74ACT244DWG | onsemi | $0.5337 | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M vs MC74ACT244DWG |
| 74ACT244SC | onsemi | $0.6486 | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M vs 74ACT244SC |
| DV74ACT244D | avg Semiconductors | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M vs DV74ACT244D |
| CD74ACT244M | Intersil Corporation | Check for Price | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M vs CD74ACT244M |
| TC74ACT244F(TP1) | Toshiba America Electronic Components | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M vs TC74ACT244F(TP1) |
| 74ACT244MTR | STMicroelectronics | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M vs 74ACT244MTR |
| CD74ACT244M96 | Intersil Corporation | Check for Price | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M vs CD74ACT244M96 |
| 74ACTQ244SCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M vs 74ACTQ244SCX_NL |
| 74ACT244SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74ACT244M vs 74ACT244SCX |
Part Details for CD74ACT244M by Texas Instruments
Results Overview of CD74ACT244M by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT244M Information
CD74ACT244M by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT244M96 | Texas Instruments | Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 |
Price & Stock for CD74ACT244M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4270-5-ND
|
DigiKey | IC BUFF 4.5V/5.5V 20-SOIC Min Qty: 525 Container: Tube |
0 Tube |
|
$0.7196 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,ACT-CMOS,SOP,20PIN,PLASTIC | 46 |
|
$1.3500 / $2.2500 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,ACT-CMOS,SOP,20PIN,PLASTIC | 16 |
|
$1.3500 / $2.1600 | Buy Now |
|
|
ADMATI Agencies | Min Qty: 1 Date Code: 1414 | 65 |
|
RFQ | |
|
|
Chip Stock | 24mA 4.5V~5.5V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS | 3119 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 53 |
|
$0.7500 / $1.1500 | Buy Now |
US Tariff Estimator: CD74ACT244M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT244M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT244M Part Data Attributes
|
|
CD74ACT244M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT244M
Texas Instruments
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Enable Active High For One Function | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 9.6 Ns | |
| Propagation Delay (tpd) | 93 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for CD74ACT244M
This table gives cross-reference parts and alternative options found for CD74ACT244M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT244M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT244M Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT244M is 100 MHz.
-
Yes, the CD74ACT244M is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 3.3V.
-
The propagation delay of the CD74ACT244M is typically around 10-15 ns, but this can vary depending on the operating conditions and load capacitance.
-
Yes, the CD74ACT244M can be used for 3.3V to 5V level translation, but it's essential to ensure that the output is not driven into a 5V system with a pull-up resistor to 5V, as this can cause excessive current consumption.
-
It's recommended to power up the CD74ACT244M with VCC first, followed by the input signals. This ensures that the device is properly initialized and minimizes the risk of latch-up or other unexpected behavior.