Logic
MC74ACT32DR2
Description: ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14

Overview of MC74ACT32DR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74ACT32DR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74ACT32DR2 by Motorola Mobility LLC

MC74ACT32DR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.024 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74ACT32DR2
    Motorola Mobility LLC
    ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14
    VS

Alternate Parts for MC74ACT32DR2

This table gives cross-reference parts and alternative options found for MC74ACT32DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT32DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACTQ32SCX_NL OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation MC74ACT32DR2 vs 74ACTQ32SCX_NL
74ACT32SCX_NL OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation MC74ACT32DR2 vs 74ACT32SCX_NL
N74ACT32D IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors MC74ACT32DR2 vs N74ACT32D
SN74ACT32DBR 4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SSOP -40 to 85 Texas Instruments MC74ACT32DR2 vs SN74ACT32DBR
MC74ACT32DCR1 ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74ACT32DR2 vs MC74ACT32DCR1
74ACT32MT ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, MICRO, SO-14 STMicroelectronics MC74ACT32DR2 vs 74ACT32MT
TC74ACT32FN-ELP IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MC74ACT32DR2 vs TC74ACT32FN-ELP
MC74ACT32DC OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products MC74ACT32DR2 vs MC74ACT32DC
MC74ACT32D ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74ACT32DR2 vs MC74ACT32D
N74ACT32D-T IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors MC74ACT32DR2 vs N74ACT32D-T
Part Number Description Manufacturer Compare
74ACT32SCQR OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation MC74ACT32DR2 vs 74ACT32SCQR
74ACT32SCT OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation MC74ACT32DR2 vs 74ACT32SCT
74ACTQ32SCX OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation MC74ACT32DR2 vs 74ACTQ32SCX
74ACT32SCXR OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation MC74ACT32DR2 vs 74ACT32SCXR
SN74ACT32DBRE4 ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments MC74ACT32DR2 vs SN74ACT32DBRE4
N74ACT32D-T IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors MC74ACT32DR2 vs N74ACT32D-T
74ACT32MT ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, MICRO, SO-14 STMicroelectronics MC74ACT32DR2 vs 74ACT32MT
MC74ACT32DCR1 ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74ACT32DR2 vs MC74ACT32DCR1
MC74ACT32DC OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products MC74ACT32DR2 vs MC74ACT32DC
N74ACT32D IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors MC74ACT32DR2 vs N74ACT32D

Related Parts for MC74ACT32DR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74ACT32DR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74ACT32DR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74ACT32DR2 would you like to use for your alert(s)?
  • Please alert me when MC74ACT32DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74ACT32DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74ACT32DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74ACT32DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74ACT32DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74ACT32DR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: