Part Details for MC74ACT373DWR2G by onsemi
Overview of MC74ACT373DWR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for MC74ACT373DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5555
|
Newark | Ic,latch,single,8-Bit,act-Cmos,sop,20Pin,plastic Rohs Compliant: Yes |Onsemi MC74ACT373DWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4240 / $0.5740 | Buy Now |
DISTI #
MC74ACT373DWR2GOSCT-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3707 In Stock |
|
$0.4174 / $1.1100 | Buy Now |
DISTI #
MC74ACT373DWR2G
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74ACT373DWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 4326 Factory Stock |
|
$0.2799 / $0.3340 | Buy Now |
DISTI #
863-MC74ACT373DWR2G
|
Mouser Electronics | Latches 5V Octal Transparent w/3 State Outupts RoHS: Compliant | 1058 |
|
$0.4160 / $0.9300 | Buy Now |
|
Future Electronics | MC74ACT Series ACT Family 5 V 3-State Octal Transparent Latch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.4100 / $0.4450 | Buy Now |
|
Future Electronics | MC74ACT Series ACT Family 5 V 3-State Octal Transparent Latch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4100 / $0.4450 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 410 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | 328 |
|
$0.2250 / $0.7500 | Buy Now | |
|
Rochester Electronics | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 3326 |
|
$0.4132 / $0.4861 | Buy Now |
DISTI #
MC74ACT373DWR2G
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74ACT373DWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 4326 Factory Stock |
|
$0.2799 / $0.3340 | Buy Now |
Part Details for MC74ACT373DWR2G
MC74ACT373DWR2G CAD Models
MC74ACT373DWR2G Part Data Attributes
|
MC74ACT373DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT373DWR2G
onsemi
Octal Transparent Latch with 3-State Outputs, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74ACT373DWR2G
This table gives cross-reference parts and alternative options found for MC74ACT373DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT373DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT373DW | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | MC74ACT373DWR2G vs MC74ACT373DW |
74ACT373M | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74ACT373DWR2G vs 74ACT373M |
MC74ACT373DWR2 | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74ACT373DWR2G vs MC74ACT373DWR2 |
74ACT373SCTR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74ACT373DWR2G vs 74ACT373SCTR |
74ACTQ373SC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74ACT373DWR2G vs 74ACTQ373SC |
74ACT373SC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Rochester Electronics LLC | MC74ACT373DWR2G vs 74ACT373SC |
SN74ACT373DWRG4 | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74ACT373DWR2G vs SN74ACT373DWRG4 |
74ACTQ373SCX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74ACT373DWR2G vs 74ACTQ373SCX |
SN74ACT373MDWREP | Enhanced Product Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74ACT373DWR2G vs SN74ACT373MDWREP |
74ACTQ373SCQR | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20, Bus Driver/Transceiver | Texas Instruments | MC74ACT373DWR2G vs 74ACTQ373SCQR |