-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input Exclusive-OR Gate, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74ACT86DGOS-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 47 Weeks Container: Tube |
188 In Stock |
|
$0.3750 / $0.6000 | Buy Now |
|
Bristol Electronics | 313 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 938 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | 59 |
|
$0.3084 / $0.4626 | Buy Now |
|
Quest Components | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | 250 |
|
$0.1512 / $0.3360 | Buy Now |
|
Quest Components | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | 750 |
|
$0.2000 / $1.0000 | Buy Now |
|
Rochester Electronics | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 76300 |
|
$0.2056 / $0.2419 | Buy Now |
DISTI #
MC74ACT86DG
|
TME | IC: digital, XOR, Ch: 4, IN: 2, SMD, SO14, 2÷6VDC, -40÷85°C, tube, 40uA Min Qty: 3 | 91 |
|
$0.1490 / $0.3480 | Buy Now |
DISTI #
2630424
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 718 |
|
$0.2601 / $0.6157 | Buy Now |
DISTI #
2630424
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 140488 |
|
$0.3814 / $0.6511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT86DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT86DG
onsemi
Quad 2-Input Exclusive-OR Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74ACT86DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT86DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT86DR2 | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74ACT86DG vs MC74ACT86DR2 |
SN74ACT86DE4 | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | MC74ACT86DG vs SN74ACT86DE4 |
SN74ACT86D | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74ACT86DG vs SN74ACT86D |
MC74ACT86DR | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74ACT86DG vs MC74ACT86DR |
MC74ACT86D | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | MC74ACT86DG vs MC74ACT86D |
SN74ACT86DR | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74ACT86DG vs SN74ACT86DR |
HD74ACT86RPEL | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74ACT86DG vs HD74ACT86RPEL |
MC74ACT86DTR2 | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74ACT86DG vs MC74ACT86DTR2 |
MC74ACT86DTR2 | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74ACT86DG vs MC74ACT86DTR2 |
MC74ACT86DT | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74ACT86DG vs MC74ACT86DT |