MC74F374DWR2
Description: Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20

Overview of MC74F374DWR2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for MC74F374DWR2 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components OCTAL D-TYPE FLIP-FLOP WITH 3-STATE OUTPUTS 440
  • 1 $0.4500
  • 54 $0.3000
  • 201 $0.2100
$0.2100 / $0.4500 Buy Now

CAD Models for MC74F374DWR2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74F374DWR2 by Motorola Semiconductor Products

MC74F374DWR2
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC74F374DWR2
    Motorola Semiconductor Products
    Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20
    VS

Alternate Parts for MC74F374DWR2

This table gives cross-reference parts and alternative options found for MC74F374DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F374DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74F374DWG4 Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments MC74F374DWR2 vs SN74F374DWG4
N74F374D-T Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, YAGEO Corporation MC74F374DWR2 vs N74F374D-T
N74F374D,623 N74F374 - Octal D flip-flop (3-State)@en-us SOP 20-Pin Nexperia MC74F374DWR2 vs N74F374D,623
N74F374D-T IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors MC74F374DWR2 vs N74F374D-T
74F374SJ_NL Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation MC74F374DWR2 vs 74F374SJ_NL
SN74F374NSRG4 F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments MC74F374DWR2 vs SN74F374NSRG4
SN74F374DWRG4 F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments MC74F374DWR2 vs SN74F374DWRG4
933739570623 IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors MC74F374DWR2 vs 933739570623
933739570602 IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors MC74F374DWR2 vs 933739570602
MC74F374DW F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC MC74F374DWR2 vs MC74F374DW
Part Number Description Manufacturer Compare
933739570623 IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors MC74F374DWR2 vs 933739570623
N74F374D-T Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, YAGEO Corporation MC74F374DWR2 vs N74F374D-T
SN74F374DWG4 Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments MC74F374DWR2 vs SN74F374DWG4
933739570602 IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors MC74F374DWR2 vs 933739570602
N74F374D,623 N74F374 - Octal D flip-flop (3-State) SOP 20-Pin NXP Semiconductors MC74F374DWR2 vs N74F374D,623
N74F374D Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, YAGEO Corporation MC74F374DWR2 vs N74F374D
N74F374D,623 N74F374 - Octal D flip-flop (3-State)@en-us SOP 20-Pin Nexperia MC74F374DWR2 vs N74F374D,623
MC74F374DW F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC MC74F374DWR2 vs MC74F374DW
74F374SC_NL Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74F374DWR2 vs 74F374SC_NL
MC74F374DWD F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74F374DWR2 vs MC74F374DWD

Related Parts for MC74F374DWR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74F374DWR2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74F374DWR2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC74F374DWR2 would you like to use for your alert(s)?
  • Please alert me when MC74F374DWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74F374DWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74F374DWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74F374DWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74F374DWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74F374DWR2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: