Part Details for MC74F64N by Motorola Semiconductor Products
Overview of MC74F64N by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC74F64N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 2/2/3/4IN AND-NOR, F-TTL, 14 Pin, Plastic, DIP | 921 |
|
$0.6250 / $1.5000 | Buy Now |
|
Quest Components | Logic Circuit, 2/2/3/4IN AND-NOR, F-TTL, 14 Pin, Plastic, DIP | 616 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | Logic Circuit, 2/2/3/4IN AND-NOR, F-TTL, 14 Pin, Plastic, DIP | 456 |
|
$1.0000 / $2.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 159 |
|
RFQ | |
|
Perfect Parts Corporation | 3849 |
|
RFQ |
Part Details for MC74F64N
MC74F64N CAD Models
MC74F64N Part Data Attributes
|
MC74F64N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F64N
Motorola Semiconductor Products
AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDIP14, 646-06
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 646-06 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4-2-3-2 INPUT | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.7 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F64N
This table gives cross-reference parts and alternative options found for MC74F64N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F64N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/33401BCA | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | MC74F64N vs JM38510/33401BCA |
M38510/33401SCA | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74F64N vs M38510/33401SCA |
N74F64N | IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | MC74F64N vs N74F64N |
MC54F64J | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC74F64N vs MC54F64J |
54F64DM | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74F64N vs 54F64DM |
JM38510/33401BCA | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | MC74F64N vs JM38510/33401BCA |
MC74F64J | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74F64N vs MC74F64J |
M38510/33401BCA | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74F64N vs M38510/33401BCA |
54F64DM | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14 | National Semiconductor Corporation | MC74F64N vs 54F64DM |
M38510/33401BCA | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, CERAMIC, DIP-14 | e2v technologies | MC74F64N vs M38510/33401BCA |