Part Details for MM74HC51N by National Semiconductor Corporation
Overview of MM74HC51N by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HC51N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 750 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2/2-Input AND-NOR, HC-CMOS, 14 Pin, Plastic, DIP | 79 |
|
$0.4000 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, 2/2-Input AND-NOR, HC-CMOS, 14 Pin, Plastic, DIP | 600 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for MM74HC51N
MM74HC51N CAD Models
MM74HC51N Part Data Attributes:
|
MM74HC51N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC51N
National Semiconductor Corporation
IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL INPUTS | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.215 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74HC51N
This table gives cross-reference parts and alternative options found for MM74HC51N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC51N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC51B1N | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MM74HC51N vs M74HC51B1N |
MM74HC51J | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 | Texas Instruments | MM74HC51N vs MM74HC51J |
MM54HC51J | AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, CDIP14, DIP-14 | Fairchild Semiconductor Corporation | MM74HC51N vs MM54HC51J |
M54HC51F1R | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MM74HC51N vs M54HC51F1R |
M74HC51F1 | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MM74HC51N vs M74HC51F1 |
GD54HC51 | AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | MM74HC51N vs GD54HC51 |
HD74HC51P | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | MM74HC51N vs HD74HC51P |
MC74HC51N | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MM74HC51N vs MC74HC51N |
MC54HC51J | AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MM74HC51N vs MC54HC51J |
MM54HC51J | IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | MM74HC51N vs MM54HC51J |