Part Details for MC74HC00ADT by onsemi
Overview of MC74HC00ADT by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC00ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, TSSOP | 600 |
|
$0.1275 / $0.2391 | Buy Now |
|
Rochester Electronics | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1973 |
|
$0.1063 / $0.1251 | Buy Now |
Part Details for MC74HC00ADT
MC74HC00ADT CAD Models
MC74HC00ADT Part Data Attributes
|
MC74HC00ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC00ADT
onsemi
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC00ADT
This table gives cross-reference parts and alternative options found for MC74HC00ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC00TTR | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74HC00ADT vs M74HC00TTR |
MC74HC00ADTR2G | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-14 | Rochester Electronics LLC | MC74HC00ADT vs MC74HC00ADTR2G |
MC74HC00ADTR2G | Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL | onsemi | MC74HC00ADT vs MC74HC00ADTR2G |
MC74HC00ADT | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | MC74HC00ADT vs MC74HC00ADT |