Part Details for MC74HC03ADR2G by onsemi
Overview of MC74HC03ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC03ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC03ADR2GOSCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2476 In Stock |
|
$0.1569 / $0.5600 | Buy Now |
DISTI #
MC74HC03ADR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC03ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.1053 / $0.1257 | Buy Now |
DISTI #
863-MC74HC03ADR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NAND w/Open Drain RoHS: Compliant | 56535 |
|
$0.1530 / $0.3900 | Buy Now |
|
Future Electronics | MC74HC03A Series 2 to 6 V Quad 2-Input NAND Gate w/Open Drain Outputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 17500Reel |
|
$0.1530 / $0.1660 | Buy Now |
|
Future Electronics | MC74HC03A Series 2 to 6 V Quad 2-Input NAND Gate w/Open Drain Outputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.1530 / $0.1670 | Buy Now |
|
Future Electronics | MC74HC03A Series 2 to 6 V Quad 2-Input NAND Gate w/Open Drain Outputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1530 / $0.1670 | Buy Now |
|
Bristol Electronics | 2328 |
|
RFQ | ||
|
Bristol Electronics | 3589 |
|
RFQ | ||
|
Quest Components | 2871 |
|
$0.1348 / $0.6740 | Buy Now | |
|
Rochester Electronics | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 115785 |
|
$0.1555 / $0.1830 | Buy Now |
Part Details for MC74HC03ADR2G
MC74HC03ADR2G CAD Models
MC74HC03ADR2G Part Data Attributes
|
MC74HC03ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC03ADR2G
onsemi
Quad 2-Input NAND Gate with Open Drain Outputs, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC03ADR2G
This table gives cross-reference parts and alternative options found for MC74HC03ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC03ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC03D | NAND GATE | Toshiba America Electronic Components | MC74HC03ADR2G vs 74HC03D |
74HCT03D | NAND Gate | Nexperia | MC74HC03ADR2G vs 74HCT03D |
74HC03D,652 | 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us SOIC 14-Pin | Nexperia | MC74HC03ADR2G vs 74HC03D,652 |
SN74HC03DTE4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74HC03ADR2G vs SN74HC03DTE4 |
MC74HC03ADG | Quad 2-Input NAND Gate with Open Drain Outputs, SOIC-14 NB, 55-TUBE | onsemi | MC74HC03ADR2G vs MC74HC03ADG |
SN74HC03DR-00 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | MC74HC03ADR2G vs SN74HC03DR-00 |
74HC03D | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74HC03ADR2G vs 74HC03D |
933748660653 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC03ADR2G vs 933748660653 |
CD74HC03M96 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOIC -55 to 125 | Texas Instruments | MC74HC03ADR2G vs CD74HC03M96 |
SN74HC03DT | 4-ch, 2-input, 2-V to 6-V NAND gates with open-drain outputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC03ADR2G vs SN74HC03DT |