Logic
MC74HC132AND
Description: HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14

Overview of MC74HC132AND by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MC74HC132AND by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC132AND by Motorola Mobility LLC

MC74HC132AND
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
18.86 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
31 ns
Propagation Delay (tpd)
38 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC74HC132AND
    Motorola Mobility LLC
    HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for MC74HC132AND

This table gives cross-reference parts and alternative options found for MC74HC132AND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC132AND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HCT00F3A NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC MC74HC132AND vs CD54HCT00F3A
GD54HC132J NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd MC74HC132AND vs GD54HC132J
MC74HCT00AN HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC MC74HC132AND vs MC74HCT00AN
CD74HCT132EE4 High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-PDIP -55 to 125 Texas Instruments MC74HC132AND vs CD74HCT132EE4
74HCT132NB HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 NXP Semiconductors MC74HC132AND vs 74HCT132NB
MC54HC132AJD NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products MC74HC132AND vs MC54HC132AJD
MM74HC132J IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14, Gate National Semiconductor Corporation MC74HC132AND vs MM74HC132J
74HCT00N HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 NXP Semiconductors MC74HC132AND vs 74HCT00N
CD54HCT132F3A Military single 8-input, 4.5-V to 5.5-V NAND gate 14-CDIP -55 to 125 Texas Instruments MC74HC132AND vs CD54HCT132F3A
MM74HC132N Quad 2-Input NAND Schmitt Trigger, MDIP 14L, 2500-RAIL onsemi MC74HC132AND vs MM74HC132N
Part Number Description Manufacturer Compare
CD74HC132EE4 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -55 to 125 Texas Instruments MC74HC132AND vs CD74HC132EE4
TC74HC132AFN IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components MC74HC132AND vs TC74HC132AFN
SN74HC132PWR 4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85 Texas Instruments MC74HC132AND vs SN74HC132PWR
MC74HC132ADDR2 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products MC74HC132AND vs MC74HC132ADDR2
5962-8984502CX HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments MC74HC132AND vs 5962-8984502CX
74HCT132N,652 74HCT132N NXP Semiconductors MC74HC132AND vs 74HCT132N,652
CD74HCT132EE4 High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-PDIP -55 to 125 Texas Instruments MC74HC132AND vs CD74HCT132EE4
MC74HC132ADR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi MC74HC132AND vs MC74HC132ADR2
935185800118 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia MC74HC132AND vs 935185800118
SN74HC132DBRG4 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85 Texas Instruments MC74HC132AND vs SN74HC132DBRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC132AND by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC132AND by Motorola Mobility LLC

  • Please alert me when MC74HC132AND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC132AND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC132AND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC132AND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC132AND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC132AND by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: