Part Details for MC74HC138AF by onsemi
Overview of MC74HC138AF by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74HC138AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC138 - Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 136 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC74HC138AF
MC74HC138AF CAD Models
MC74HC138AF Part Data Attributes:
|
MC74HC138AF
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC138AF
onsemi
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC138AF
This table gives cross-reference parts and alternative options found for MC74HC138AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC138AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC138NSR | 3-Line To 8-Line Decoders/Demultiplexers 16-SO -40 to 85 | Texas Instruments | MC74HC138AF vs SN74HC138NSR |
SN74HC138NSRG4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | MC74HC138AF vs SN74HC138NSRG4 |
TC74HC138AF | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74HC138AF vs TC74HC138AF |
MM74HC138SJ | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC138AF vs MM74HC138SJ |
TC74HC138AF-TP2EL | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Decoder/Driver | Toshiba America Electronic Components | MC74HC138AF vs TC74HC138AF-TP2EL |
TC74HC138AF-TP1 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74HC138AF vs TC74HC138AF-TP1 |
HD74HC138FPEL | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | MC74HC138AF vs HD74HC138FPEL |
HD74HC138FP | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | MC74HC138AF vs HD74HC138FP |
TC74HC138AF(TP1) | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74HC138AF vs TC74HC138AF(TP1) |
MC74HC138AFG | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16 | onsemi | MC74HC138AF vs MC74HC138AFG |