Part Details for MC74HC153ADR2G by onsemi
Overview of MC74HC153ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC153ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2761
|
Newark | Dual 4-Input Data Selector/Multiplexer High-Performance Silicon-Gate Cmos/Reel Rohs Compliant: Yes |Onsemi MC74HC153ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1910 / $0.2540 | Buy Now |
DISTI #
MC74HC153ADR2GOSCT-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4258 In Stock |
|
$0.1863 / $0.6500 | Buy Now |
DISTI #
MC74HC153ADR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC153ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1478 / $0.1764 | Buy Now |
DISTI #
863-MC74HC153ADR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers DUAL 4-I DATA SEL/ UDFN SING RoHS: Compliant | 1737 |
|
$0.1860 / $0.6400 | Buy Now |
|
Future Electronics | Dual 4-Input Data Selector/Multiplexer RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1790 / $0.1930 | Buy Now |
|
Rochester Electronics | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 104821 |
|
$0.1830 / $0.2153 | Buy Now |
DISTI #
MC74HC153ADR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC153ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1478 / $0.1764 | Buy Now |
DISTI #
MC74HC153ADR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC153ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1478 / $0.1764 | Buy Now |
DISTI #
MC74HC153ADR2G
|
Avnet Asia | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R (Alt: MC74HC153ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MC74HC153ADR2G
|
Avnet Silica | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R (Alt: MC74HC153ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74HC153ADR2G
MC74HC153ADR2G CAD Models
MC74HC153ADR2G Part Data Attributes
|
MC74HC153ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC153ADR2G
onsemi
Dual 4-Input Data Selector/Multiplexer High-Performance Silicon-Gate CMOS, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC153ADR2G
This table gives cross-reference parts and alternative options found for MC74HC153ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC153ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC153ADG | Dual 4-Input Data Selector/Multiplexer High-Performance Silicon-Gate CMOS, SOIC 16 LEAD, 48-TUBE | onsemi | MC74HC153ADR2G vs MC74HC153ADG |