Part Details for MC74HC157AD by onsemi
Overview of MC74HC157AD by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74HC157AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 516 |
|
RFQ | ||
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 178 |
|
$0.1306 / $0.1959 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 34 |
|
$0.2939 / $0.6530 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 412 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 2077 |
|
$0.1306 / $0.6530 | Buy Now |
|
Rochester Electronics | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1152 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
4188654
|
Farnell | IC, 74HC CMOS, SMD, 74HC157, SOIC16 RoHS: Compliant Min Qty: 3600 Lead time: 3 Weeks, 1 Days Container: Each | 1152 |
|
$0.1054 | Buy Now |
Part Details for MC74HC157AD
MC74HC157AD CAD Models
MC74HC157AD Part Data Attributes
|
MC74HC157AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC157AD
onsemi
HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC157AD
This table gives cross-reference parts and alternative options found for MC74HC157AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC157AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC157D-00R | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer | Texas Instruments | MC74HC157AD vs SN74HC157D-00R |
MC74HC157ADD | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC74HC157AD vs MC74HC157ADD |
MC74HC157ADG | Data Selector/Multiplexer (Mux), 2-Input Q, SOIC 16 LEAD, 48-TUBE | onsemi | MC74HC157AD vs MC74HC157ADG |
MC74HC157ADD | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | MC74HC157AD vs MC74HC157ADD |
MC74HC157ADDR2 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | MC74HC157AD vs MC74HC157ADDR2 |
MM74HC157MX_NL | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC157AD vs MM74HC157MX_NL |
HD74HC157RP-EL | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC157AD vs HD74HC157RP-EL |
MC74HC157ADR2G | Data Selector/Multiplexer (Mux), 2-Input Q, SOIC 16 LEAD, 2500-REEL | onsemi | MC74HC157AD vs MC74HC157ADR2G |
M74HC157RM13TR | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | MC74HC157AD vs M74HC157RM13TR |
HD74HC157RP | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | MC74HC157AD vs HD74HC157RP |