-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Presettable Counter, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5598
|
Newark | Ic,counter,up,4-Bit Binary,hc-Cmos,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi MC74HC163ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MC74HC163ADR2GOSCT-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1784 In Stock |
|
$0.1910 / $0.5400 | Buy Now |
|
Rochester Electronics | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 133519 |
|
$0.1512 / $0.1779 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3335 |
|
RFQ | |
|
Chip1Cloud | Presettable Counters High?Performance Silicon?Gate CMOS | 2500 |
|
RFQ | |
DISTI #
3609283
|
Farnell | PRESETTABLE COUNTER RoHS: Compliant Min Qty: 5000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.1598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC163ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC163ADR2G
onsemi
Presettable Counter, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 185 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 28 MHz |
This table gives cross-reference parts and alternative options found for MC74HC163ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC163ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC163DTG4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | MC74HC163ADR2G vs SN74HC163DTG4 |
MM74HC163MX | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | MC74HC163ADR2G vs MM74HC163MX |
CD74HC163MG4 | High Speed CMOS Logic 4-Bit Binary Counter with Synchronous Reset 16-SOIC -55 to 125 | Texas Instruments | MC74HC163ADR2G vs CD74HC163MG4 |
74HC163D,653 | 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SOP 16-Pin | Nexperia | MC74HC163ADR2G vs 74HC163D,653 |
MC74HC163AD | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | onsemi | MC74HC163ADR2G vs MC74HC163AD |
MC74HC163ADR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | onsemi | MC74HC163ADR2G vs MC74HC163ADR2 |
SN74HC163DTE4 | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | MC74HC163ADR2G vs SN74HC163DTE4 |
SN74HC163DG4 | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | MC74HC163ADR2G vs SN74HC163DG4 |
MC74HC163DR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | Motorola Mobility LLC | MC74HC163ADR2G vs MC74HC163DR2 |
CD74HC163MTE4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC163ADR2G vs CD74HC163MTE4 |