Part Details for MC74HC164ADG by onsemi
Overview of MC74HC164ADG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC74HC164ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5599
|
Newark | 8 Bit Sipo Shift Register, Soic-14, Logic Family/Base Number:74Hc164, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC74HC164ADG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$0.1600 / $0.4990 | Buy Now |
DISTI #
MC74HC164ADGOS-ND
|
DigiKey | IC SHIFT REG 8BIT SER/PAR 14SOIC Min Qty: 1 Lead time: 99 Weeks Container: Tube |
1284 In Stock |
|
$0.1918 / $0.5400 | Buy Now |
DISTI #
MC74HC164ADG
|
Avnet Americas | Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC164ADG) RoHS: Compliant Min Qty: 6757 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 126060 Partner Stock |
|
$0.0918 / $0.1095 | Buy Now |
DISTI #
70466368
|
RS | MC74HC164ADG 8-stage Shift Register, Serial to Parallel, 2 to 6 V, 14-Pin SOIC | ON Semiconductor MC74HC164ADG RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1480 / $0.1740 | RFQ |
|
Quest Components | SERIAL IN PARALLEL OUT, HC/UH SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, CMOS, PDSO14 | 14 |
|
$0.3120 | Buy Now |
|
Rochester Electronics | 8-Bit Serial-Input/Parallel-Output Shift Register RoHS: Compliant Status: Active Min Qty: 1 | 64440 |
|
$0.1386 / $0.1630 | Buy Now |
DISTI #
MC74HC164ADG
|
Avnet Americas | Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC164ADG) RoHS: Compliant Min Qty: 6757 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 126060 Partner Stock |
|
$0.0918 / $0.1095 | Buy Now |
DISTI #
MC74HC164ADG
|
Avnet Americas | Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC164ADG) RoHS: Compliant Min Qty: 6757 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 126060 Partner Stock |
|
$0.0918 / $0.1095 | Buy Now |
DISTI #
2534692
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1660 / $0.2358 | Buy Now |
DISTI #
2534692
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 76100 |
|
$0.0822 / $0.2195 | Buy Now |
Part Details for MC74HC164ADG
MC74HC164ADG CAD Models
MC74HC164ADG Part Data Attributes
|
MC74HC164ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC164ADG
onsemi
8-Bit Serial-Input/Parallel-Output Shift Register, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC164ADG
This table gives cross-reference parts and alternative options found for MC74HC164ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC164ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC164DRG4 | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | Texas Instruments | MC74HC164ADG vs SN74HC164DRG4 |
74HC164D | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | MC74HC164ADG vs 74HC164D |
M74HC164M1R | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | MC74HC164ADG vs M74HC164M1R |
SN74HC164DG4 | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | Texas Instruments | MC74HC164ADG vs SN74HC164DG4 |
SN74HC164DTG4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC164ADG vs SN74HC164DTG4 |
74HC164D/T3 | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-2, SOP-14, Shift Register | NXP Semiconductors | MC74HC164ADG vs 74HC164D/T3 |
CD74HC164M | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | MC74HC164ADG vs CD74HC164M |
SN74HC164DE4 | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | Texas Instruments | MC74HC164ADG vs SN74HC164DE4 |
CD74HC164M96E4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC164ADG vs CD74HC164M96E4 |
MM74HC164MX_NL | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC164ADG vs MM74HC164MX_NL |