-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Serial-Input/Parallel-Output Shift Register, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0613
|
Newark | Shift Register, 8Bit, Sipo, Tssop-14, Logic Family/Base Number:74Hc164, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltagerohs Compliant: Yes |Onsemi MC74HC164ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2720 / $0.6400 | Buy Now |
DISTI #
42K0858
|
Newark | Ic,shift Register,hc-Cmos,tssop,14Pin,plastic |Onsemi MC74HC164ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2940 | Buy Now |
DISTI #
MC74HC164ADTR2GOSCT-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 14-TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6623 In Stock |
|
$0.2132 / $0.6500 | Buy Now |
DISTI #
MC74HC164ADTR2G
|
Avnet Americas | Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC164ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1769 / $0.2112 | Buy Now |
DISTI #
863-MC74HC164ADTR2G
|
Mouser Electronics | Counter Shift Registers 2-6V 8-Bit Serial In Parallel Out Shift RoHS: Compliant | 3761 |
|
$0.2130 / $0.6500 | Buy Now |
DISTI #
70466369
|
RS | MC74HC164ADTR2G, LOG CMOS SHIFT REG 8BIT | ON Semiconductor MC74HC164ADTR2G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2370 / $0.2790 | RFQ |
|
Future Electronics | 74HC Series 6 V 8-Bit Serial-Input/Parallel-Output Shift Register - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | 74HC Series 6 V 8-Bit Serial-Input/Parallel-Output Shift Register - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC164ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC164ADTR2G
onsemi
8-Bit Serial-Input/Parallel-Output Shift Register, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 40 MHz |
This table gives cross-reference parts and alternative options found for MC74HC164ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC164ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935187370118 | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | MC74HC164ADTR2G vs 935187370118 |
74HC164PW,112 | 74HC164; 74HCT164 - 8-bit serial-in, parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | MC74HC164ADTR2G vs 74HC164PW,112 |
935187370112 | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | MC74HC164ADTR2G vs 935187370112 |
935300443118 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | MC74HC164ADTR2G vs 935300443118 |
SN74HC164PWE4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HC164ADTR2G vs SN74HC164PWE4 |
MM74HC164MTCX | 8-Bit Serial-in/Parallel-out Shift Register, 2500-REEL | onsemi | MC74HC164ADTR2G vs MM74HC164MTCX |
74HC164PW-Q100 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | MC74HC164ADTR2G vs 74HC164PW-Q100 |
74HC164PW-Q100J | 74HC164-Q100; 74HCT164-Q100 - 8-bit serial-in, parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | MC74HC164ADTR2G vs 74HC164PW-Q100J |
MM74HC164MTC | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC164ADTR2G vs MM74HC164MTC |
74HC164PW-T | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Shift Register | NXP Semiconductors | MC74HC164ADTR2G vs 74HC164PW-T |