Part Details for MC74HC237DR2 by Motorola Semiconductor Products
Overview of MC74HC237DR2 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC237DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8454 |
|
RFQ |
Part Details for MC74HC237DR2
MC74HC237DR2 CAD Models
MC74HC237DR2 Part Data Attributes
|
MC74HC237DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC237DR2
Motorola Semiconductor Products
Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 355 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC237DR2
This table gives cross-reference parts and alternative options found for MC74HC237DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC237DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC237M | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 | Rochester Electronics LLC | MC74HC237DR2 vs CD74HC237M |
SN74HC237DR | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | MC74HC237DR2 vs SN74HC237DR |
MC74HC237D | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74HC237DR2 vs MC74HC237D |
74HC237D/T3 | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Decoder/Driver | NXP Semiconductors | MC74HC237DR2 vs 74HC237D/T3 |
HD74HC237RPEL | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | MC74HC237DR2 vs HD74HC237RPEL |
74HC237D-T | Decoder/Driver | Nexperia | MC74HC237DR2 vs 74HC237D-T |
CD74HC237M96 | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 | Rochester Electronics LLC | MC74HC237DR2 vs CD74HC237M96 |
933757190653 | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16, Decoder/Driver | NXP Semiconductors | MC74HC237DR2 vs 933757190653 |
CD74HC237M96 | High speed CMOS logic 3-to-8 line decoder demutiplexer with address latches 16-SOIC -55 to 125 | Texas Instruments | MC74HC237DR2 vs CD74HC237M96 |
CD74HC237MG4 | High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-SOIC -55 to 125 | Texas Instruments | MC74HC237DR2 vs CD74HC237MG4 |