Logic
MC74HC244ADTR2
Description: HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20

Overview of MC74HC244ADTR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MC74HC244ADTR2 by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1497
RFQ
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, TSSOP 1197
  • 1 $0.7000
  • 144 $0.3500
  • 572 $0.2800
$0.2800 / $0.7000 Buy Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, TSSOP 55
  • 1 $0.4260
  • 13 $0.3550
$0.3550 / $0.4260 Buy Now

CAD Models for MC74HC244ADTR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC244ADTR2 by onsemi

MC74HC244ADTR2
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
27 ns
Propagation Delay (tpd)
135 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MC74HC244ADTR2
    onsemi
    HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
    VS

Alternate Parts for MC74HC244ADTR2

This table gives cross-reference parts and alternative options found for MC74HC244ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC244ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC244ADTG Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 75-TUBE onsemi MC74HC244ADTR2 vs MC74HC244ADTG
MC74HC244ADTEL MC74HC244ADTEL onsemi MC74HC244ADTR2 vs MC74HC244ADTEL
MC74HC244ADT HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi MC74HC244ADTR2 vs MC74HC244ADT
M74HC244TTR HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics MC74HC244ADTR2 vs M74HC244TTR
Part Number Description Manufacturer Compare
MC74HC244ANG HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-20 onsemi MC74HC244ADTR2 vs MC74HC244ANG
HCS244DMSH Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20 Harris Semiconductor MC74HC244ADTR2 vs HCS244DMSH
M38510/65705BSA Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CFP -55 to 125 Texas Instruments MC74HC244ADTR2 vs M38510/65705BSA
5962R9573101VXC Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 Renesas Electronics Corporation MC74HC244ADTR2 vs 5962R9573101VXC
5962-8409601VXX HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics MC74HC244ADTR2 vs 5962-8409601VXX
5962-8409601VXA HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics MC74HC244ADTR2 vs 5962-8409601VXA
MC74HC244N HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi MC74HC244ADTR2 vs MC74HC244N
SN54HC244WR HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments MC74HC244ADTR2 vs SN54HC244WR
8409601XA HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics MC74HC244ADTR2 vs 8409601XA
SN74HC244NSR 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SO -40 to 85 Texas Instruments MC74HC244ADTR2 vs SN74HC244NSR

Related Parts for MC74HC244ADTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC244ADTR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC244ADTR2 by onsemi

Select Manufacturer
Which Manufacturer of MC74HC244ADTR2 would you like to use for your alert(s)?
  • Please alert me when MC74HC244ADTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC244ADTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC244ADTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC244ADTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC244ADTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC244ADTR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: