Part Details for MC74HC244AFEL by onsemi
Overview of MC74HC244AFEL by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74HC244AFEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for MC74HC244AFEL
MC74HC244AFEL CAD Models
MC74HC244AFEL Part Data Attributes
|
MC74HC244AFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC244AFEL
onsemi
HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.575 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC244AFEL
This table gives cross-reference parts and alternative options found for MC74HC244AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC244AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC244SJ | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | MC74HC244AFEL vs MM74HC244SJ |
TC74HC244AF-TP1 | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC244AFEL vs TC74HC244AF-TP1 |
TC74HC244AF-TP2 | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC244AFEL vs TC74HC244AF-TP2 |
HD74HC244FPV-E | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | MC74HC244AFEL vs HD74HC244FPV-E |
TC74HC244AF(TP2) | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC244AFEL vs TC74HC244AF(TP2) |
MC74HC244AFEL | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 | Rochester Electronics LLC | MC74HC244AFEL vs MC74HC244AFEL |
MC74HC244AFELG | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SO-20 | onsemi | MC74HC244AFEL vs MC74HC244AFELG |
HD74HC244FP-EL | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, EIAJ, SOP-20 | Hitachi Ltd | MC74HC244AFEL vs HD74HC244FP-EL |
MM74HC244SJ | Octal 3-STATE Buffer, 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 38/RAIL | Fairchild Semiconductor Corporation | MC74HC244AFEL vs MM74HC244SJ |
SN74HC244NSG4 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | MC74HC244AFEL vs SN74HC244NSG4 |