Part Details for MC74HC273AN by onsemi
Overview of MC74HC273AN by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC273AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 14 |
|
$1.1600 / $1.4500 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 64 |
|
$0.3510 / $0.5850 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 34 |
|
RFQ | |
|
Chip1Cloud | IC D-TYPE POS TRG SNGL 20DIP | 18000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
4189002
|
Farnell | IC, 74HC CMOS, 74HC273, DIP20, 6V RoHS: Compliant Min Qty: 1890 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.2202 | Buy Now |
Part Details for MC74HC273AN
MC74HC273AN CAD Models
MC74HC273AN Part Data Attributes
|
MC74HC273AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC273AN
onsemi
HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC273AN
This table gives cross-reference parts and alternative options found for MC74HC273AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC273AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC273N | Octal D-Type Flip-Flops With Clear 20-PDIP -40 to 85 | Texas Instruments | MC74HC273AN vs SN74HC273N |
M74HC377B1R | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | MC74HC273AN vs M74HC377B1R |
M54HC273D | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | MC74HC273AN vs M54HC273D |
933670620652 | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, FF/Latch | NXP Semiconductors | MC74HC273AN vs 933670620652 |
74HC273N,652 | 74HC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger DIP 20-Pin | NXP Semiconductors | MC74HC273AN vs 74HC273N,652 |
MC74HC273N | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Motorola Mobility LLC | MC74HC273AN vs MC74HC273N |
M54HC273D1 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | MC74HC273AN vs M54HC273D1 |
MC74HC273ANG | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-20 | onsemi | MC74HC273AN vs MC74HC273ANG |
MM74HC273N_NL | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | MC74HC273AN vs MM74HC273N_NL |
933670560652 | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, FF/Latch | NXP Semiconductors | MC74HC273AN vs 933670560652 |