Filter Your Search
1 - 8 of 8 results
|
MC74HC273ANG
onsemi
|
$0.9201 | Yes | Yes | Obsolete | 3 V | 220 ns | 1 | 8 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 6 mA | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ONSEMI | DIP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 | ||||
|
MC74HC273AN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 44 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | |||||||||||||
|
MC74HC273AN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | NO | DIP | 8 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 2.4 mA | 2/6 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | |||||||||||||||||||||
|
MC74HC273AN
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 44 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74HC273AND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MC74HC273AN
onsemi
|
Check for Price | No | Obsolete | 3 V | 220 ns | 1 | 8 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 6 mA | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | RAIL | Tin/Lead (Sn80Pb20) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ONSEMI | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
MC74HC273AN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | 220 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-20 | 20 | unknown | ||||||||||
|
MC74HC273AND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | 2/6 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown |