Part Details for MC74HC4016N by Motorola Mobility LLC
Overview of MC74HC4016N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MC74HC4016N
MC74HC4016N CAD Models
MC74HC4016N Part Data Attributes
|
MC74HC4016N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4016N
Motorola Mobility LLC
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC4016N
This table gives cross-reference parts and alternative options found for MC74HC4016N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4016N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4016EE4 | High Speed CMOS Logic Quad Bilateral Switches 14-PDIP -55 to 125 | Texas Instruments | MC74HC4016N vs CD74HC4016EE4 |
74HC4016NB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, Multiplexer or Switch | NXP Semiconductors | MC74HC4016N vs 74HC4016NB |
TC74HC4016AP | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4016N vs TC74HC4016AP |
CD74HC4016E | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14 | Rochester Electronics LLC | MC74HC4016N vs CD74HC4016E |