-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Stage Binary Ripple Counter, TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0881
|
Newark | Ic,counter,up,12-Bit Binary,hc-Cmos,tssop,16Pin,plastic |Onsemi MC74HC4040ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.2100 | Buy Now |
DISTI #
79AH4068
|
Newark | Log Cmos Counter 12Stage Rohs Compliant: Yes |Onsemi MC74HC4040ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 | Buy Now |
DISTI #
42Y0622
|
Newark | Counter, Bin Ripple, 12Bit, Tssop-16, Logic Family/Base Number:74Hc4040, Counter Type:Binary Ripple, Clock Frequency:50Mhz, Count Maximum:4095, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |Onsemi MC74HC4040ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2540 / $0.5300 | Buy Now |
DISTI #
MC74HC4040ADTR2GOSCT-ND
|
DigiKey | IC BINARY COUNTER 12BIT 16TSSOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1526 / $0.5400 | Buy Now |
DISTI #
MC74HC4040ADTR2G
|
Avnet Americas | Counter Single 12-Bit Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC4040ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1301 / $0.1552 | Buy Now |
DISTI #
863-MC74HC4040ADTR2G
|
Mouser Electronics | Counter Shift Registers 2-6V Monolithic WFR Binary RoHS: Compliant | 0 |
|
$0.1660 / $0.5400 | Order Now |
|
Future Electronics | 74HC Series 2 to 6 V Surface Mount 12-Stage Binary Ripple Counter - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1510 / $0.1630 | Buy Now |
|
Bristol Electronics | 746 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 425 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16 | 340 |
|
$0.1200 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4040ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4040ADTR2G
onsemi
12-Stage Binary Ripple Counter, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 10000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 50 MHz |
This table gives cross-reference parts and alternative options found for MC74HC4040ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4040ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4040FS | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SSOP-16, Counter | Toshiba America Electronic Components | MC74HC4040ADTR2G vs TC74HC4040FS |
74HC4040PW | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | Nexperia | MC74HC4040ADTR2G vs 74HC4040PW |
MC74HC4040ADT | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | onsemi | MC74HC4040ADTR2G vs MC74HC4040ADT |
SN74HC4040PWLE | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | MC74HC4040ADTR2G vs SN74HC4040PWLE |
SN74HC4040PWE4 | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | MC74HC4040ADTR2G vs SN74HC4040PWE4 |
SN74HC4040PWRG4 | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | MC74HC4040ADTR2G vs SN74HC4040PWRG4 |
74HC4040PW,112 | 74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us TSSOP 16-Pin | Nexperia | MC74HC4040ADTR2G vs 74HC4040PW,112 |
SN74HC4040PWRE4 | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | MC74HC4040ADTR2G vs SN74HC4040PWRE4 |
SN74HC4040PWR | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | MC74HC4040ADTR2G vs SN74HC4040PWR |
935174920112 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | Nexperia | MC74HC4040ADTR2G vs 935174920112 |