Filter Your Search
1 - 1 of 1 results
|
MC74HC4040ADTR2G
onsemi
|
$0.3599 | Yes | Active | 5 V | 115 ns | 40 ns | 1 | 12 | YES | TSSOP | 10 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 50 MHz | NO | 5.2 mA | ASYNCHRONOUS | 50 mA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi |